Part Details for RN4910,LXHF(CT by Toshiba America Electronic Components
Overview of RN4910,LXHF(CT by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN4910,LXHF(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN4910,LXHF(CT-ND
|
DigiKey | AUTO AEC-Q 2-IN-1 (POINT-SYM) PN Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0502 / $0.4200 | Buy Now |
DISTI #
RN4910,LXHF(CT
|
Avnet Americas | Transistor Digital BJT PNP/NPN 50V 100mA 6-Pin SOT-363 - Tape and Reel (Alt: RN4910,LXHF(CT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-RN4910LXHFCT
|
Mouser Electronics | Digital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP + NPN , R1=4.7kOhm, VCEO=-50V, IC=-0.1A (SOT-363) RoHS: Compliant | 5999 |
|
$0.0500 / $0.4200 | Buy Now |
Part Details for RN4910,LXHF(CT
RN4910,LXHF(CT CAD Models
RN4910,LXHF(CT Part Data Attributes
|
RN4910,LXHF(CT
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
RN4910,LXHF(CT
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |