Part Details for RN4982FE,LF(CT by Toshiba America Electronic Components
Overview of RN4982FE,LF(CT by Toshiba America Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN4982FE,LF(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2726
|
Newark | Bipolar Transistor, 50V, 0.1A, Sot-563 Rohs Compliant: Yes |Toshiba RN4982FE,LF(CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0350 / $0.0450 | Buy Now |
DISTI #
01AM0456
|
Newark | Digital Trans, Npn, Pnp, 50V/0.1A/Sot563 Rohs Compliant: Yes |Toshiba RN4982FE,LF(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0530 / $0.2810 | Buy Now |
DISTI #
RN4982FELF(CTCT-ND
|
DigiKey | TRANS NPN/PNP PREBIAS 0.1W ES6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3035 In Stock |
|
$0.0255 / $0.2600 | Buy Now |
DISTI #
RN4982FE,LF(CT
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SC-107C T/R - Tape and Reel (Alt: RN4982FE,LF(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0290 / $0.0370 | Buy Now |
DISTI #
757-RN4982FELF(CT
|
Mouser Electronics | Digital Transistors Bias Resistor Built-in transistor RoHS: Compliant | 0 |
|
$0.0260 / $0.2700 | Order Now |
DISTI #
71240881
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 100mW 6-Pin ES T/R Min Qty: 340 Package Multiple: 1 Date Code: 2237 | Americas - 3700 |
|
$0.0698 / $0.0921 | Buy Now |
DISTI #
RN4982FE,LF(CT
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SC-107C T/R - Tape and Reel (Alt: RN4982FE,LF(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0290 / $0.0370 | Buy Now |
DISTI #
RN4982FE
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 0.1A Min Qty: 5 | 0 |
|
$0.0417 / $0.1499 | RFQ |
DISTI #
RN4982FE,LF(CT
|
Avnet Asia | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SC-107C T/R (Alt: RN4982FE,LF(CT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201176505
|
Chip1Stop | Pre-Biased Bipolar Transistor RoHS: Compliant Container: Cut Tape | 3700 |
|
$0.0558 / $0.1150 | Buy Now |