There are no models available for this part yet.
Overview of RN50C1503FB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN50C1503FB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54C5454
|
Newark | Resistor, metal Film,150Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay RN50C1503FB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3870 / $0.5670 | Buy Now | |
DISTI #
RN50C1503FB14
|
Avnet Americas | Res Metal Film 150K Ohm 1% 1/20W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN50C1503FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6939 | Buy Now | |
DISTI #
71-RN50C-F-150K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/20watt 150Kohms 1% 50ppm RoHS: Not Compliant | 84 |
|
$1.5400 / $1.5600 | Buy Now | |
Future Electronics | Res Metal Film 150K Ohm 1% 1/20W 50ppm/C Conformal AXL Thru-Hole Bulk RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks Container: Bulk | 0Bulk |
|
$2.3300 / $2.4800 | Buy Now | ||
DISTI #
RN50C1503FB14
|
TTI | Metal Film Resistors - Through Hole 1/20watt 150Kohms 1% 50ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 800 In Stock |
|
$0.6590 | Buy Now |
CAD Models for RN50C1503FB14 by Vishay Intertechnologies
Part Data Attributes for RN50C1503FB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.65 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
150000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RN50C1503FB14
This table gives cross-reference parts and alternative options found for RN50C1503FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN50C1503FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN50C1503FRE8 | Fixed Resistor, | Vishay Intertechnologies | RN50C1503FB14 vs RN50C1503FRE8 |
RN50C1503FRE7 | Fixed Resistor, | Vishay Intertechnologies | RN50C1503FB14 vs RN50C1503FRE7 |
RN50C1503FRE6 | Fixed Resistor, | Vishay Intertechnologies | RN50C1503FB14 vs RN50C1503FRE6 |