Part Details for RN52-I/RM110 by Microchip Technology Inc
Overview of RN52-I/RM110 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RN52-I/RM110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for RN52-I/RM110
RN52-I/RM110 CAD Models
RN52-I/RM110 Part Data Attributes
|
RN52-I/RM110
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN52-I/RM110
Microchip Technology Inc
Consumer Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XQMA-X50 | |
JESD-609 Code | e4 | |
Length | 26 mm | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | QUAD | |
Width | 13.5 mm |
Alternate Parts for RN52-I/RM110
This table gives cross-reference parts and alternative options found for RN52-I/RM110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN52-I/RM110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN52APC-I/RM117 | Consumer Circuit | Microchip Technology Inc | RN52-I/RM110 vs RN52APC-I/RM117 |
RN52UDF-I/RM116 | Consumer Circuit | Microchip Technology Inc | RN52-I/RM110 vs RN52UDF-I/RM116 |