Part Details for RN55C5001FRE5 by Vishay Intertechnologies
Overview of RN55C5001FRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C5001FRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55C2005
|
Newark | Rn55C, +/-50 Ppm, 5.00 Kohm, +/-1 % |Vishay RN55C5001FRE5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2630 | Buy Now |
DISTI #
RN55C5001FRE5
|
Avnet Americas | CMF-55 5K 1% T-2 RN55C5001F RE5 - Tape and Reel (Alt: RN55C5001FRE5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1762 | Buy Now |