There are no models available for this part yet.
Overview of RN55D6042F by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55D6042F by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 14 | 44 |
|
$0.1875 / $0.3750 | Buy Now | ||
Quest Components | Resistor, Thick Film, 60.4K Ohm, 200V, 1±%, 100ppm | 35 |
|
$0.2500 / $0.5000 | Buy Now |