Part Details for RN55D7681FRE6 by Vishay Intertechnologies
Overview of RN55D7681FRE6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D7681FRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P8283
|
Newark | Cmf-55 7.68K 1% T-1 Rn55D7681F Re6 |Vishay RN55D7681FRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1350 | Buy Now |
DISTI #
RN55D7681FRE6
|
Avnet Americas | CMF-55 7.68K 1% T-1 RN55D7681F RE6 - Tape and Reel (Alt: RN55D7681FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1333 | Buy Now |
DISTI #
71-RN55D-F-7.68K/R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 7.68Kohms 1% 100ppm RoHS: Not Compliant | 0 |
|
$0.1390 / $0.5900 | Order Now |
Part Details for RN55D7681FRE6
RN55D7681FRE6 CAD Models
RN55D7681FRE6 Part Data Attributes
|
RN55D7681FRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55D7681FRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN55D7681FRE6
This table gives cross-reference parts and alternative options found for RN55D7681FRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55D7681FRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55D7681FB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 7680 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55D7681FRE6 vs RN55D7681FB14 |
RN55D7681FRSL | Fixed Resistor, Metal Film, 0.125W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D7681FRE6 vs RN55D7681FRSL |
RN55D7681FR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 7680 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55D7681FRE6 vs RN55D7681FR36 |
RN55D7681FR36 | Fixed Resistor, Metal Film, 0.125W, 7680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D7681FRE6 vs RN55D7681FR36 |