Part Details for RN5RK251A-TR-FE by Nisshinbo Micro Devices
Overview of RN5RK251A-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RN5RK251A-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN5RK251A-TR-FE-ND
|
DigiKey | IC REG BOOST 2.5V SOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5880 | Buy Now |
DISTI #
848-RN5RK251A-TR-FE
|
Mouser Electronics | Switching Voltage Regulators 8V Input VFM Step-up DCDC Converter RoHS: Compliant | 0 |
|
$0.5620 / $0.5880 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5210 / $1.0920 | Buy Now |
|
Rochester Electronics | RN5RK - 8V Input VFM Step-up DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.6819 / $0.8022 | Buy Now |
Part Details for RN5RK251A-TR-FE
RN5RK251A-TR-FE CAD Models
RN5RK251A-TR-FE Part Data Attributes
|
RN5RK251A-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RN5RK251A-TR-FE
Nisshinbo Micro Devices
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | VARIABLE FREQUENCY MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 2.5625 V | |
Output Voltage-Min | 2.4375 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Current-Max (Isup) | 0.005 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |