RN5RK361B-TR-FE
Description: Switching Regulator,

Overview of RN5RK361B-TR-FE by Nisshinbo Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for RN5RK361B-TR-FE by Nisshinbo Micro Devices

Part # Manufacturer Description Stock Price Buy
DISTI # RN5RK361B-TR-FE-ND
DigiKey IC REG BOOST 3.6V SOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.6153
$0.6153 Buy Now
DISTI # 848-RN5RK361B-TR-FE
Mouser Electronics Switching Voltage Regulators 8V Input VFM Step-up DCDC Converter RoHS: Compliant 0
  • 3,000 $0.5880
  • 6,000 $0.5740
  • 9,000 $0.5620
$0.5620 / $0.5880 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $1.0920
  • 1,500 $0.6720
  • 2,250 $0.5320
  • 3,000 $0.5210
$0.5210 / $1.0920 Buy Now

CAD Models for RN5RK361B-TR-FE by Nisshinbo Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN5RK361B-TR-FE by Nisshinbo Micro Devices

RN5RK361B-TR-FE
Nisshinbo Micro Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
Reach Compliance Code
compliant
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
VARIABLE FREQUENCY MODULATION
Input Voltage-Max
8 V
Input Voltage-Min
0.9 V
Input Voltage-Nom
2.16 V
JESD-30 Code
R-PDSO-G5
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
3.69 V
Output Voltage-Min
3.51 V
Output Voltage-Nom
3.6 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
0.005 mA
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
120 kHz
Technology
CMOS
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. RN5RK361B-TR-FE
    Nisshinbo Micro Devices
    Switching Regulator,
    VS

Related Parts for RN5RK361B-TR-FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN5RK361B-TR-FE by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN5RK361B-TR-FE by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of RN5RK361B-TR-FE would you like to use for your alert(s)?
  • Please alert me when RN5RK361B-TR-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN5RK361B-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN5RK361B-TR-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN5RK361B-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN5RK361B-TR-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN5RK361B-TR-FE by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: