Power Circuits
RN5RK551A-TR-F
Description: Switching Regulator, 100kHz Switching Freq-Max, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN

Overview of RN5RK551A-TR-F by Ricoh Electronic Devices Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RN5RK551A-TR-F by Ricoh Electronic Devices Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN5RK551A-TR-F by Ricoh Electronic Devices Co Ltd

RN5RK551A-TR-F
Ricoh Electronic Devices Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
FREQUENCY MODULATION
Input Voltage-Max
8 V
Input Voltage-Min
0.9 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e6
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Output Current-Max
0.5 A
Output Voltage-Max
5.6375 V
Output Voltage-Min
5.3625 V
Output Voltage-Nom
5.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
100 kHz
Technology
CMOS
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. RN5RK551A-TR-F
    Ricoh Electronic Devices Co Ltd
    Switching Regulator, 100kHz Switching Freq-Max, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN5RK551A-TR-F by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN5RK551A-TR-F by Ricoh Electronic Devices Co Ltd

Select Manufacturer
Which Manufacturer of RN5RK551A-TR-F would you like to use for your alert(s)?
  • Please alert me when RN5RK551A-TR-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN5RK551A-TR-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN5RK551A-TR-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN5RK551A-TR-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN5RK551A-TR-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN5RK551A-TR-F by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: