Part Details for RN5RK551A-TR-FE by New Japan Radio Co Ltd
Overview of RN5RK551A-TR-FE by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN5RK551A-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.5390 | Buy Now |
DISTI #
C1S622100176883
|
Chip1Stop | VFM · Vin 0.75 V to 8.0 V · Vout 2.0 V to 5.5 V RoHS: Compliant pbFree: Yes | 75 |
|
$0.5830 | Buy Now |