RN65D3302FB14
Description: RESISTOR, METAL FILM, 0.5 W, 1 %, 500 ppm, 33000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RN65D3302FB14 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RN65D3302FB14 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # RN65D3302FB14-ND
DigiKey RES 33K OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 57 Weeks Container: Bulk 1370
In Stock
  • 1 $1.2900
  • 10 $1.0810
  • 25 $1.0480
  • 50 $0.9560
  • 100 $0.7832
  • 300 $0.6986
  • 500 $0.5883
  • 1,000 $0.4890
  • 5,000 $0.4688
$0.4688 / $1.2900 Buy Now
DISTI # 70200310
RS Resistor, Metal Film,33 Kiloohms,0.50 W,+/-1%,350 V, Axial,100 ppm/C,900 VAC | Vishay Dale RN65D3302FB14 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.3490
$0.3490 RFQ

CAD Models for RN65D3302FB14 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RN65D3302FB14 by Vishay Dale

RN65D3302FB14
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF, PRECISION
JESD-609 Code
e0
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.57 mm
Package Length
14.27 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
MIL-R-10509
Resistance
33000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
500 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RN65D3302FB14
    Vishay Dale
    RESISTOR, METAL FILM, 0.5 W, 1 %, 500 ppm, 33000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RN65D3302FB14

This table gives cross-reference parts and alternative options found for RN65D3302FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65D3302FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN65D3302FB14 Fixed Resistor, Metal Film, 0.5W, 33000ohm, 350V, 1% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN65D3302FB14 vs RN65D3302FB14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN65D3302FB14 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN65D3302FB14 by Vishay Dale

Select Manufacturer
Which Manufacturer of RN65D3302FB14 would you like to use for your alert(s)?
  • Please alert me when RN65D3302FB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN65D3302FB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN65D3302FB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN65D3302FB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN65D3302FB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN65D3302FB14 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: