Part Details for RN732ALTD4531B25 by KOA Speer Electronics Inc
Overview of RN732ALTD4531B25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN732ALTD4531B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3119 |
|
RFQ | ||
|
Bristol Electronics | 2201 |
|
RFQ |
Part Details for RN732ALTD4531B25
RN732ALTD4531B25 CAD Models
RN732ALTD4531B25 Part Data Attributes
|
RN732ALTD4531B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTD4531B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 4530ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTD4531B25
This table gives cross-reference parts and alternative options found for RN732ALTD4531B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTD4531B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ALTD4531A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTD4531B25 vs RN732ALTD4531A25 |
RTX054531BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4530ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RN732ALTD4531B25 vs RTX054531BDP2 |
SF08R4531AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4530ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTD4531B25 vs SF08R4531AALQ |
ARG05BTC4531 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTD4531B25 vs ARG05BTC4531 |
AMF08054K530.05%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4530ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RN732ALTD4531B25 vs AMF08054K530.05%25PPM/KNS |
WF08R4531BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RN732ALTD4531B25 vs WF08R4531BTL |
SF08R4531ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4530ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTD4531B25 vs SF08R4531ATLA |
WF08R4531BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTD4531B25 vs WF08R4531BTLQ |
RN73H2ATTE4531B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 4530ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ALTD4531B25 vs RN73H2ATTE4531B25 |
RN73R2ATTP4531B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 4530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTD4531B25 vs RN73R2ATTP4531B25 |