-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 196ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R7887
|
Newark | Rn 0805 196R 0.1% 10Ppm Cut Length |Holsworthy Te Connectivity RN73C2A196RBTG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7280 / $0.8970 | Buy Now |
DISTI #
2266-RN73C2A196RBTGTR-ND
|
DigiKey | RES SMD 196 OHM 0.1% 1/10W 0805 Min Qty: 250 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
750 In Stock |
|
$0.8100 | Buy Now |
DISTI #
RN73C2A196RBTG-ND
|
DigiKey | RES SMD 196 OHM 0.1% 1/10W 0805 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6644 | Buy Now |
DISTI #
1676215-1
|
Avnet Americas | Res Thin Film 0805 196 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1676215-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.6049 / $0.7279 | Buy Now |
DISTI #
279-RN73C2A196RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 196R 0.1% 10PPM CUT LENGTH RoHS: Compliant | 134 |
|
$0.7620 / $1.6100 | Buy Now |
|
Onlinecomponents.com | RN 0805 196R 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant |
750 Partner Stock |
|
$0.5790 / $0.8170 | Buy Now |
DISTI #
1676215-1
|
Avnet Abacus | Resistor Precision Thin Film 0805 196 Ohm 0.1% 1/10W �10ppm/�C Cut Tape (Alt: 1676215-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114404111085
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 750 |
|
$0.8960 | Buy Now |
|
Master Electronics | RN 0805 196R 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant |
750 Partner Stock |
|
$0.5790 / $0.8170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A196RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A196RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 196ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RN73C2A196RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A196RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2A196RBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 196ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2A196RBTG vs RN73C2A196RBTD |
RN73C2A196RBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 196ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2A196RBTG vs RN73C2A196RBTDF |