Part Details for RN73H1ETTP9651B25 by KOA Speer Electronics Inc
Overview of RN73H1ETTP9651B25 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1ETTP9651B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1ETTP9651B25CT-ND
|
DigiKey | RES 9.65K OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0972 / $0.1190 | Buy Now |
DISTI #
660-RN73H1ETP9651B25
|
Mouser Electronics | Thin Film Resistors - SMD 9.65kOhm,0402,0.1%,2 5ppm,63mW,50V RoHS: Compliant | 0 |
|
$0.0950 | Order Now |
DISTI #
RN73H1ETTP9651B25
|
TTI | Thin Film Resistors - SMD 9.65kOhm,0402,0.1%,2 5ppm,63mW,50V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0940 | Buy Now |
Part Details for RN73H1ETTP9651B25
RN73H1ETTP9651B25 CAD Models
RN73H1ETTP9651B25 Part Data Attributes
|
RN73H1ETTP9651B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1ETTP9651B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 9650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73H1ETTP9651B25
This table gives cross-reference parts and alternative options found for RN73H1ETTP9651B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1ETTP9651B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04U9651BALQ | Fixed Resistor, Thin Film, 0.0625W, 9650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN73H1ETTP9651B25 vs SF04U9651BALQ |
CMF-K04029K650,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 9650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP9651B25 vs CMF-K04029K650,1%25PPM/KNS |
CMP-N04029K650,1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP9651B25 vs CMP-N04029K650,1%25PPM/KNP10 |
SF04R9651ATLA | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN73H1ETTP9651B25 vs SF04R9651ATLA |
CMP-N04029K650,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP9651B25 vs CMP-N04029K650,1%25PPM/KNS |
CMP04029K650,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP9651B25 vs CMP04029K650,1%25PPM/KNP20 |
RN73H1EGTP9651B25 | Fixed Resistor, Metal Film, 0.063W, 9650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RN73H1ETTP9651B25 vs RN73H1EGTP9651B25 |
WF04U9651BTLQ | Fixed Resistor, | Walsin Technology Corporation | RN73H1ETTP9651B25 vs WF04U9651BTLQ |
CMF04029K650,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 9650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP9651B25 vs CMF04029K650,1%25PPM/KNS |
CMF-K04029K650,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 9650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1ETTP9651B25 vs CMF-K04029K650,1%25PPM/KNP20 |