There are no models available for this part yet.
Overview of RNC50K20R0FMRE6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50K20R0FMRE6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC50K20R0FMRE6
|
Avnet Americas | ERC-50 20 1% T-1 RNC50K20R0FM RE6 - Tape and Reel (Alt: RNC50K20R0FMRE6) Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$3.7875 / $4.2723 | Buy Now |
CAD Models for RNC50K20R0FMRE6 by Vishay Intertechnologies
Part Data Attributes for RNC50K20R0FMRE6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50K20R0FMRE6
This table gives cross-reference parts and alternative options found for RNC50K20R0FMRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50K20R0FMRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50K20R0FMRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K20R0FMRE6 vs RNC50K20R0FMRE6 |
RNC50K20R0FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K20R0FMRE6 vs RNC50K20R0FSB14 |
RNC50K20R0FSB14 | Fixed Resistor, Metal Film, 0.05W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K20R0FMRE6 vs RNC50K20R0FSB14 |
ERC5020R000FKEB500 | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50K20R0FMRE6 vs ERC5020R000FKEB500 |
RNR50K20R0FMRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K20R0FMRE6 vs RNR50K20R0FMRSL |
RNC50K20R0FMR3631 | Fixed Resistor, Metal Film, 0.05W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K20R0FMRE6 vs RNC50K20R0FMR3631 |