There are no models available for this part yet.
Overview of RNC55H1072FSB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55H1072FSB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50B2528
|
Newark | Resistor, metal Film,10.7Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc55-Milstyle |Vishay RNC55H1072FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.1600 | Buy Now | |
DISTI #
RNC55H1072FSB14
|
TTI | Metal Film Resistors - Through Hole 10.7K OHM 1% ERC-55 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 700 In Stock |
|
Buy Now | ||
DISTI #
C1S803601475831
|
Chip1Stop | Res Metal Film 10.7K Ohm 1% 0.125W(1/8W) ±50ppm/℃ 0.001% Epoxy AXL Bulk RoHS: Not Compliant | 4 |
|
$0.1410 | Buy Now |
CAD Models for RNC55H1072FSB14 by Vishay Intertechnologies
Part Data Attributes for RNC55H1072FSB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
60 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
10700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55H1072FSB14
This table gives cross-reference parts and alternative options found for RNC55H1072FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1072FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1072FPRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H1072FSB14 vs RNC55H1072FPRE5 |
RNR55H1072FRB14 | Fixed Resistor, Metal Film, 0.1W, 10700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1072FSB14 vs RNR55H1072FRB14 |
RNC55H1072FSRE6 | Fixed Resistor, Metal Film, 0.1W, 10700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1072FSB14 vs RNC55H1072FSRE6 |
RNR55H1072FRRE6 | Fixed Resistor, Metal Film, 0.1W, 10700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1072FSB14 vs RNR55H1072FRRE6 |
RNC55H1072FRR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 10700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1072FSB14 vs RNC55H1072FRR36 |
RNR55H1072FMR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 10700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1072FSB14 vs RNR55H1072FMR36 |
RNC55H1072FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 10700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1072FSB14 vs RNC55H1072FPB14 |
RNC55H1072FSRE665 | Fixed Resistor, Metal Film, 0.1W, 10700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1072FSB14 vs RNC55H1072FSRE665 |
RNC55H1072FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 10700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1072FSB14 vs RNC55H1072FSB14 |
RNC55H1072FSRE565 | Fixed Resistor, | Vishay Intertechnologies | RNC55H1072FSB14 vs RNC55H1072FSRE565 |