Part Details for RNC55H3481FSBSL by Vishay Dale
Results Overview of RNC55H3481FSBSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC55H3481FSBSL Information
RNC55H3481FSBSL by Vishay Dale is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RNC55H3481FSBSL
RNC55H3481FSBSL CAD Models
RNC55H3481FSBSL Part Data Attributes
|
RNC55H3481FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H3481FSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H3481FSBSL
This table gives cross-reference parts and alternative options found for RNC55H3481FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H3481FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERC553K4800FHEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 3480ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC55H3481FSBSL vs ERC553K4800FHEB500 |
RNR55H3481FMBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H3481FSBSL vs RNR55H3481FMBSL |
RNC55H3481FSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55H3481FSBSL vs RNC55H3481FSRE7 |
RNR55H3481FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H3481FSBSL vs RNR55H3481FPR36 |
RNR55H3481FSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H3481FSBSL vs RNR55H3481FSRSL |
RNC55H3481FSRSL65 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,3.48K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC55H3481FSBSL vs RNC55H3481FSRSL65 |
RNC55H3481FSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H3481FSBSL vs RNC55H3481FSR36 |
RNC55H3481FMR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H3481FSBSL vs RNC55H3481FMR36 |
RNC55H3481FMR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 3480ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55H3481FSBSL vs RNC55H3481FMR36 |
RNC55H3481FMRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55H3481FSBSL vs RNC55H3481FMRE6 |