Part Details for RNC55K2493DMBSL by Vishay Intertechnologies
Results Overview of RNC55K2493DMBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC55K2493DMBSL Information
RNC55K2493DMBSL by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC55K2493DMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55K2493DMBSL
|
Avnet Americas | ERC-55 249K .5% T-1 RNC55K2493DM BSL - Bulk (Alt: RNC55K2493DMBSL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3212 / $2.6761 | Buy Now |
Part Details for RNC55K2493DMBSL
RNC55K2493DMBSL CAD Models
RNC55K2493DMBSL Part Data Attributes
|
RNC55K2493DMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55K2493DMBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 249000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC55K2493DMBSL
This table gives cross-reference parts and alternative options found for RNC55K2493DMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55K2493DMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55K2493DPRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 100 ppm, 249000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K2493DMBSL vs RNR55K2493DPRE6 |
RNC55K2493DMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 249000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55K2493DMBSL vs RNC55K2493DMB14 |
RNR55K2493DSRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 249000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55K2493DMBSL vs RNR55K2493DSRSL65 |
RNC55K2493DMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 100 ppm, 249000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K2493DMBSL vs RNC55K2493DMB14 |
RNC55K2493DMRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 249000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55K2493DMBSL vs RNC55K2493DMRSL |
RNC55K2493DMBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 100 ppm, 249000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K2493DMBSL vs RNC55K2493DMBSL |
RNC55K2493DMRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 100 ppm, 249000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K2493DMBSL vs RNC55K2493DMRSL |