Part Details for RNC60H1913FSRE5 by Vishay Intertechnologies
Overview of RNC60H1913FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1913FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08M7437
|
Newark | Erc-55-200 191K 1% T-2 Rnc60H1913Fs Re5 |Vishay RNC60H1913FSRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6300 / $0.8520 | Buy Now |
DISTI #
RNC60H1913FSRE5
|
Avnet Americas | ERC-55-200 191K 1% T-2 RNC60H1913FS RE5 - Tape and Reel (Alt: RNC60H1913FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.7249 | Buy Now |
Part Details for RNC60H1913FSRE5
RNC60H1913FSRE5 CAD Models
RNC60H1913FSRE5 Part Data Attributes
|
RNC60H1913FSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H1913FSRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1913FSRE5
This table gives cross-reference parts and alternative options found for RNC60H1913FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1913FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1913FRRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 191000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1913FSRE5 vs RNC60H1913FRRSL |
RNC60H1913FMRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 191000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1913FSRE5 vs RNC60H1913FMRSL |
RNC60H1913FSRE6 | Fixed Resistor, Metal Film, 0.125W, 191000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1913FSRE5 vs RNC60H1913FSRE6 |
RNC60H1913FRBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 191000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1913FSRE5 vs RNC60H1913FRBSL |
RNR60H1913FMBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 191000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1913FSRE5 vs RNR60H1913FMBSL |
RNC60H1913FPBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 191000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1913FSRE5 vs RNC60H1913FPBSL |
RNC60H1913FSBSL | Fixed Resistor, Metal Film, 0.125W, 191000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1913FSRE5 vs RNC60H1913FSBSL |
RNC60H1913FRB14 | Fixed Resistor, Metal Film, 0.125W, 191000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1913FSRE5 vs RNC60H1913FRB14 |
RNC60H1913FSRSL | Fixed Resistor, Metal Film, 0.125W, 191000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1913FSRE5 vs RNC60H1913FSRSL |
RNC60H1913FSRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 191000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1913FSRE5 vs RNC60H1913FSRSL |