-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 154000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0402BTC154K-ND
|
DigiKey | RES SMD 154K OHM 0.1% 1/10W 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0356 | Buy Now |
DISTI #
RNCF0402BTC154K
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0402 Size 154K Ohm 0.1% 0.063 W 50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0402BTC154K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0402BTC154K
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 154 Kohm, 0402, 0.1%, 50 ppm RoHS: Compliant | 10000 |
|
$0.0340 / $0.0350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0358 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0335 / $0.0393 | Buy Now |
|
NAC | RESISTOR PRECISION, 154 Kohm, 0402, 0.1%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0688 / $0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0402BTC154K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402BTC154K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 154000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RNCF0402BTC154K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402BTC154K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BBDX1543 | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402BTC154K vs AR02BBDX1543 |
PRC0402TTC50154K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RNCF0402BTC154K vs PRC0402TTC50154K+/-0.1% |
ARG02BTD1543 | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RNCF0402BTC154K vs ARG02BTD1543 |
WF04T1543BTLQ | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402BTC154K vs WF04T1543BTLQ |
RT0402BRE13154KL | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402BTC154K vs RT0402BRE13154KL |
RNCF0402BKC154K | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402BTC154K vs RNCF0402BKC154K |
AR02BBD1543N | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RNCF0402BTC154K vs AR02BBD1543N |
NTR04B1543DTR1KF | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RNCF0402BTC154K vs NTR04B1543DTR1KF |
AR02BTD1543N | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RNCF0402BTC154K vs AR02BTD1543N |
RT0402BRE10154KL | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402BTC154K vs RT0402BRE10154KL |