RNCF0402DKE12K0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of RNCF0402DKE12K0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF0402DKE12K0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCF0402DKE12K0-ND
DigiKey RES SMD 12K OHM 0.5% 1/10W 0402 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0318
$0.0318 Buy Now
DISTI # RNCF0402DKE12K0
Avnet Americas RNCF Precision Thin Film Chip Resistor 0402 Size 12K Ohm 0.5% 0.063 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0402DKE12K0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF0402DKE12K0
Mouser Electronics Thin Film Resistors - SMD RES PREC, 12 Kohm, 0402, 0.5%, 25 ppm RoHS: Compliant 0
  • 1,000 $0.0230
  • 10,000 $0.0220
$0.0220 / $0.0230 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 1,000 $0.0169
$0.0169 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.0186
  • 2,000 $0.0173
  • 4,000 $0.0163
  • 8,000 $0.0159
$0.0159 / $0.0186 Buy Now
NAC RESISTOR PRECISION, 12 Kohm, 0402, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.0430
  • 5,000 $0.0370
  • 25,000 $0.0325
$0.0325 / $0.0430 Buy Now

CAD Models for RNCF0402DKE12K0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCF0402DKE12K0 by SEI Stackpole Electronics Inc

RNCF0402DKE12K0
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
12000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RNCF0402DKE12K0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RNCF0402DKE12K0

This table gives cross-reference parts and alternative options found for RNCF0402DKE12K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402DKE12K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMF040212K0.5%25PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 12000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic RNCF0402DKE12K0 vs AMF040212K0.5%25PPM/KNP20
AR02DBC1202N Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Viking Tech Corp RNCF0402DKE12K0 vs AR02DBC1202N
PRC0402TC2512K+/-0.5% Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc RNCF0402DKE12K0 vs PRC0402TC2512K+/-0.5%
RP73PF1E12KDTG Fixed Resistor, Thin Film, 0.1W, 12000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RNCF0402DKE12K0 vs RP73PF1E12KDTG
CMP040212K0.5%25PPM/KNS Fixed Resistor, Thin Film, 0.1W, 12000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic RNCF0402DKE12K0 vs CMP040212K0.5%25PPM/KNS
NTR04D1202CTRF Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT NIC Components Corp RNCF0402DKE12K0 vs NTR04D1202CTRF
RT0402DRD0712KL Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RNCF0402DKE12K0 vs RT0402DRD0712KL
RT0402DRD1012KL Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RNCF0402DKE12K0 vs RT0402DRD1012KL
RTX021202DDH2 Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Ralec RNCF0402DKE12K0 vs RTX021202DDH2
AF0402AE1202D-T10 Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RNCF0402DKE12K0 vs AF0402AE1202D-T10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0402DKE12K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0402DKE12K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF0402DKE12K0 would you like to use for your alert(s)?
  • Please alert me when RNCF0402DKE12K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0402DKE12K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0402DKE12K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0402DKE12K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0402DKE12K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0402DKE12K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: