RNCF1206DTC270K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.33W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of RNCF1206DTC270K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF1206DTC270K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCF1206DTC270K-ND
DigiKey RES SMD 270K OHM 0.5% 1/3W 1206 Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0351
$0.0351 Buy Now
DISTI # RNCF1206DTC270K
Avnet Americas RNCF Precision Thin Film Chip Resistor 1206 Size 270K Ohm 0.5% 0.33 W 50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206DTC270K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF1206DTC270K
Mouser Electronics Thin Film Resistors - SMD RES PREC, 270 Kohm, 1206, 0.5%, 50 ppm RoHS: Compliant 0
  • 5,000 $0.0320
  • 10,000 $0.0280
$0.0280 / $0.0320 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks 0
  • 5,000 $0.0286
$0.0286 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0314
  • 10,000 $0.0293
  • 20,000 $0.0275
  • 40,000 $0.0268
$0.0268 / $0.0314 Buy Now
NAC RESISTOR PRECISION, 270 Kohm, 1206, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0730
  • 25,000 $0.0630
  • 125,000 $0.0550
$0.0550 / $0.0730 Buy Now

CAD Models for RNCF1206DTC270K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCF1206DTC270K by SEI Stackpole Electronics Inc

RNCF1206DTC270K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
270000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RNCF1206DTC270K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.33W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RNCF1206DTC270K

This table gives cross-reference parts and alternative options found for RNCF1206DTC270K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206DTC270K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1206DRE10270KL Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RNCF1206DTC270K vs RT1206DRE10270KL
RT1206DRE07270KL Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RNCF1206DTC270K vs RT1206DRE07270KL
RTX062703DEP4 Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Ralec RNCF1206DTC270K vs RTX062703DEP4
RN73H2BTTD2703D50 Fixed Resistor, Metal Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RNCF1206DTC270K vs RN73H2BTTD2703D50
RNCH1206DTC270K Fixed Resistor, Thin Film, 0.33W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RNCF1206DTC270K vs RNCH1206DTC270K
RTX062703DEP2 Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Ralec RNCF1206DTC270K vs RTX062703DEP2
RT1206DRE13270KL Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RNCF1206DTC270K vs RT1206DRE13270KL
NTRH12D2703DTRF Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RNCF1206DTC270K vs NTRH12D2703DTRF
WF12Q2703DTL Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation RNCF1206DTC270K vs WF12Q2703DTL
239041162704L Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RNCF1206DTC270K vs 239041162704L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF1206DTC270K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF1206DTC270K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF1206DTC270K would you like to use for your alert(s)?
  • Please alert me when RNCF1206DTC270K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF1206DTC270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF1206DTC270K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF1206DTC270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF1206DTC270K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF1206DTC270K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: