RNCS0805BTE1K47
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of RNCS0805BTE1K47 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCS0805BTE1K47 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCS0805BTE1K47-ND
DigiKey RES 1.47K OHM 0.1% 1/10W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0750
$0.0750 Buy Now
DISTI # RNCS0805BTE1K47
Avnet Americas Res Thin Film 0805 1.47K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RNCS0805BTE1K47) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCS0805BTE1K47
Mouser Electronics Thin Film Resistors - SMD RES PREC, 1.47 Kohm, 0805, 0.1%, 25 ppm, 0.1W RoHS: Compliant 0
  • 5,000 $0.0710
  • 25,000 $0.0680
$0.0680 / $0.0710 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0845
$0.0845 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0930
  • 10,000 $0.0870
  • 20,000 $0.0810
  • 40,000 $0.0790
$0.0790 / $0.0930 Buy Now
NAC RESISTOR PRECISION, 1.47 Kohm, 0805, 0.1%, 25 ppm, 0.1W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.2170
  • 25,000 $0.1860
  • 125,000 $0.1625
$0.1625 / $0.2170 Buy Now

CAD Models for RNCS0805BTE1K47 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCS0805BTE1K47 by SEI Stackpole Electronics Inc

RNCS0805BTE1K47
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1470 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. RNCS0805BTE1K47
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RNCS0805BTE1K47

This table gives cross-reference parts and alternative options found for RNCS0805BTE1K47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805BTE1K47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRA10B1471CTRQYF Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp RNCS0805BTE1K47 vs NTRA10B1471CTRQYF
NTR10B1471CTR1KF Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp RNCS0805BTE1K47 vs NTR10B1471CTR1KF
NTRC10B1471CTRF Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp RNCS0805BTE1K47 vs NTRC10B1471CTRF
TC0525B1471ECE Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RNCS0805BTE1K47 vs TC0525B1471ECE
AR05ABC1471N Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp RNCS0805BTE1K47 vs AR05ABC1471N
ACPP08051K47B25PPM Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Ohmite Mfg Co RNCS0805BTE1K47 vs ACPP08051K47B25PPM
TC0525B1471T4E Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RNCS0805BTE1K47 vs TC0525B1471T4E
TC0525A1471TCE Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RNCS0805BTE1K47 vs TC0525A1471TCE
PRC0805TC25X1.47K+-0.1% Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc RNCS0805BTE1K47 vs PRC0805TC25X1.47K+-0.1%
PRC0805TTC25X1.47K+/-0.1% Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Precision Resistive Products Inc RNCS0805BTE1K47 vs PRC0805TTC25X1.47K+/-0.1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCS0805BTE1K47 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCS0805BTE1K47 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCS0805BTE1K47 would you like to use for your alert(s)?
  • Please alert me when RNCS0805BTE1K47 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCS0805BTE1K47 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCS0805BTE1K47 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCS0805BTE1K47 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCS0805BTE1K47.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCS0805BTE1K47 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: