Part Details for RND02ZGE-M6 by Bel Power Solutions
Overview of RND02ZGE-M6 by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RND02ZGE-M6
RND02ZGE-M6 CAD Models
RND02ZGE-M6 Part Data Attributes
|
RND02ZGE-M6
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
RND02ZGE-M6
Bel Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, SMT-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | 3.27V ADDITIONAL OUTPUT AVAILABLE, HGT NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 38 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-G18 | |
JESD-609 Code | e0 | |
Length | 47.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.95 V | |
Output Voltage-Min | 4.43 V | |
Output Voltage-Nom | 5.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 5 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |