Part Details for RNF-150-1/8-0-SP by TE Connectivity
Overview of RNF-150-1/8-0-SP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-150-1/8-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J7173
|
Newark | Heat Shrink Tubing, 3.2Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.2Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:1Ft, Length - Metric:300Mm, I.d. Recovered Max - Imperial:0.062" Rohs Compliant: Yes |Raychem Te Connectivity RNF-150-1/8-0-SP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.1600 | Buy Now |
DISTI #
RNF-150-1/8-0-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5147 / $5.8600 | Buy Now |
DISTI #
RNF-150-1/8-0-SP-25-ND
|
DigiKey | HEAT SHRINK TUBING 1=25M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.3949 / $93.7300 | Buy Now |
DISTI #
RNF-150-1/8-0-SP-50-ND
|
DigiKey | HEAT SHRINK TUBING 1=50M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.7898 / $164.0200 | Buy Now |
DISTI #
RNF-150-1/8-0-SP-05-ND
|
DigiKey | HEAT SHRINK TUBING 1=5M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8790 / $22.2600 | Buy Now |
DISTI #
5762674002
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Fluoropolymer Black Spool - Cable Rools/Shrink Tubing (Alt: 5762674002) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-RNF-150-1/8-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1/8" BK PRICED PER METER RoHS: Not Compliant | 0 |
|
$1.9200 / $2.5100 | Order Now |
DISTI #
NB15734001
|
TTI | Heat Shrink Tubing & Sleeves RNF-150-1/8-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool | Americas - 0 |
|
$2.3100 | Buy Now |
DISTI #
000000000001103268
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1/8 BK PRICED PER METER Min Qty: 1 | 0 |
|
$2.7100 / $3.3800 | Buy Now |
Part Details for RNF-150-1/8-0-SP
RNF-150-1/8-0-SP CAD Models
RNF-150-1/8-0-SP Part Data Attributes
|
RNF-150-1/8-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
RNF-150-1/8-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |