Part Details for RNF-150-1/16-0-SP by TE Connectivity
Overview of RNF-150-1/16-0-SP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-150-1/16-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M8113
|
Newark | Rnf-150-1/16-0-Sp |Raychem Te Connectivity RNF-150-1/16-0-SP RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
RNF-150-1/16-0-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1FT Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
484-RNF-150-1/16-0-SP-ND
|
DigiKey | HEATSHRINK 1/16" X 900M BLACK Min Qty: 900 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0952 | Buy Now |
DISTI #
650-RNF-150-1/16-0SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1/16" BK PRICE PER METER RoHS: Compliant | 0 |
|
$2.0200 / $2.0900 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Fluoropolymer Black Thin Spool RoHS: Compliant |
1108 In Stock 16200 On Order |
|
$1.7300 / $2.1700 | Buy Now |
DISTI #
NB15694001
|
TTI | Heat Shrink Tubing & Sleeves RNF-150-1/16-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Spool |
Americas - 1500 In Stock |
|
$1.5600 / $2.1700 | Buy Now |
DISTI #
RYCNB15694001
|
Interstate Connecting Components | RNF-150-1/16-0-SP NB15694001 | 0 |
|
$2.0108 / $2.8019 | Buy Now |
DISTI #
000000000001103258
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1/16 BK PRICE PER METER Min Qty: 900 | 0 |
|
$2.2300 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Fluoropolymer Black Thin Spool RoHS: Compliant |
1108 In Stock 16200 On Order |
|
$1.7300 / $2.1700 | Buy Now |
Part Details for RNF-150-1/16-0-SP
RNF-150-1/16-0-SP CAD Models
RNF-150-1/16-0-SP Part Data Attributes
|
RNF-150-1/16-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
RNF-150-1/16-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |