Part Details for RNF-150-3/64-0-SP by TE Connectivity
Overview of RNF-150-3/64-0-SP by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-150-3/64-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M6493
|
Newark | Rnf-150-3/64-0-Sp |Raychem Te Connectivity RNF-150-3/64-0-SP Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
RNF-150-3/64-0-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1FT Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
484-RNF-150-3/64-0-SP-ND
|
DigiKey | HEATSHRINK 0.046" X 900M BLACK Min Qty: 900 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.0196 | Buy Now |
DISTI #
RNF-150-3/64-0-SP-3000-ND
|
DigiKey | HEATSHRINK 0.046" X 3000' BLACK Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1615034002
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Fluoropolymer Black Spool - Cable Rools/Shrink Tubing (Alt: 1615034002) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-RNF-150-3/64-0SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/64" BK PRICE PER METER RoHS: Compliant | 0 |
|
$3.0100 / $3.0800 | Order Now |
DISTI #
70101279
|
RS | HEAT SHRINKABLE TUBING, SINGLE WALL FLUOROPOLYMERS HP, 2:1 | TE Connectivity RNF-150-3/64-0-SP RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$2.6600 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tubing ST Fluoropolymer Black Thin Spool RoHS: Compliant |
3600 In Stock |
|
$2.9300 / $3.0200 | Buy Now |
DISTI #
NB15784001
|
TTI | Heat Shrink Tubing & Sleeves RNF-150-3/64-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Spool |
Americas - 900 In Stock |
|
$3.0800 | Buy Now |
DISTI #
RYCNB15784001
|
Interstate Connecting Components | RNF-150-3/64-0-SP NB15784001 | 0 |
|
$2.4633 / $3.4325 | Buy Now |