Part Details for RNF-150-3/8-0-SP by TE Connectivity
Overview of RNF-150-3/8-0-SP by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-150-3/8-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3615
|
Newark | Rnf-150-3/8-0-Sp |Raychem Te Connectivity RNF-150-3/8-0-SP RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$7.3900 / $8.8900 | Buy Now |
DISTI #
484-RNF-150-3/8-0-SP-ND
|
DigiKey | HEATSHRINK 3/8" X 60M BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
19 In Stock |
|
$346.1043 / $434.4000 | Buy Now |
DISTI #
650-RNF-150-3/8-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/8" BK PRICE PER METER RoHS: Compliant | 120 |
|
$5.0000 / $9.0700 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Fluoropolymer White Thin Spool RoHS: Compliant |
2820 In Stock |
|
$4.3900 / $8.8900 | Buy Now |
DISTI #
47493354
|
Verical | Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Spool RoHS: Compliant Min Qty: 59 Package Multiple: 59 Date Code: 2035 | Americas - 59 |
|
$5.1305 | Buy Now |
DISTI #
59121194
|
Verical | Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Spool RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2102 | Americas - 37 |
|
$2.5810 | Buy Now |
DISTI #
47188897
|
Verical | Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Spool RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2035 | Americas - 14 |
|
$2.5810 | Buy Now |
DISTI #
RYCNB15794001
|
Interstate Connecting Components | NB15794001 RNF-150-3/8-0-SP | 409 |
|
$4.6319 / $4.9996 | Buy Now |
DISTI #
000000000001103284
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3/8 BK PRICE PER METER Min Qty: 120 | 0 |
|
$6.1500 | Buy Now |
DISTI #
C1S114404101316
|
Chip1Stop | Heat Shrink Tube RoHS: Compliant | 37 |
|
$6.1700 | Buy Now |
Part Details for RNF-150-3/8-0-SP
RNF-150-3/8-0-SP CAD Models
RNF-150-3/8-0-SP Part Data Attributes
|
RNF-150-3/8-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
RNF-150-3/8-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |