Part Details for RNF-3000-3/1-4-STK by TE Connectivity
Overview of RNF-3000-3/1-4-STK by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for RNF-3000-3/1-4-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1925
|
Newark | Heat-Shrink Tubing, 3:1, Yel, 3Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-3000-3/1-4-STK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.8660 / $1.4500 | Buy Now |
DISTI #
RNF-3000-3/1-4-STK-ND
|
DigiKey | HEATSHRINK 0.118" X 4' YELLOW Min Qty: 1800 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8303 | Buy Now |
|
Onlinecomponents.com | RNF-3000-3/1-4-STK RoHS: Compliant | 0 |
|
$0.8040 / $1.6830 | Buy Now |
DISTI #
RNF-3000-3/1-4-STK
|
TME | Heat shrink sleeve, glueless, 3: 1, 3mm, L: 1.2m, yellow, RNF-3000 Min Qty: 1800 | 0 |
|
$1.7400 | RFQ |
DISTI #
RYCRNF-3000-3/1-4-STK
|
Interstate Connecting Components | 5677702004 | 0 |
|
$0.8693 / $0.9661 | Buy Now |
DISTI #
000000000001103318
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3/1MM YW PRICE PER METER | 0 |
|
Buy Now | |
|
Master Electronics | RNF-3000-3/1-4-STK RoHS: Compliant | 0 |
|
$0.8040 / $1.6830 | Buy Now |