Part Details for RNL1E821MDS1 by Nichicon Corporation
Overview of RNL1E821MDS1 by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNL1E821MDS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNL1E821MDS1-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 25V TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
800 In Stock |
|
$0.6825 / $1.7800 | Buy Now |
DISTI #
647-RNL1E821MDS1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 820uF 20% N/SQ 2000 hrs RoHS: Compliant | 800 |
|
$0.6560 / $1.7800 | Buy Now |