Part Details for RNL1E821MDSBSQ by Nichicon Corporation
Overview of RNL1E821MDSBSQ by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNL1E821MDSBSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-RNL1E821MDSBSQ-ND
|
DigiKey | CAPACITOR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1200 In Stock |
|
$0.7179 / $1.8800 | Buy Now |
DISTI #
647-RNL1E821MDSBSQ
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 820uF 20% N/SQ 5000 hrs RoHS: Compliant | 1200 |
|
$0.6900 / $1.8700 | Buy Now |