-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9342
|
Newark | 1W Dc/Dc-Converter Econoline Dip6 2Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RNM-0515S/H Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 / $12.5500 | Buy Now |
DISTI #
RNM-0515S/H-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0787 / $8.8500 | Buy Now |
DISTI #
919-RNM-0515S/H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 15Vout RoHS: Compliant | 0 |
|
$7.0700 / $8.8500 | Order Now |
DISTI #
72151662
|
RS | DC-DC Converter, DIP6 2kV, Single, 1W, 15V @ 66mA, RNM Series | RECOM Power Inc. RNM-0515S/H RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1300 / $8.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$6.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1800 / $9.3900 | Buy Now |
DISTI #
000000000006062553
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 15Vout Min Qty: 1 | 0 |
|
$6.3400 / $7.1900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 5VDC 15VDC 66mA DIP6 | 0 |
|
$7.8156 / $8.3627 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNM-0515S/H
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RNM-0515S/H
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , DIP4/6,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-609 Code | e3 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.066 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP4/6,.2 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |