-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, DIP-6/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1212SRUZ-EP-RL7 | Analog Devices | +/-15V QUAD SWITCH/MUX WITH LO | |
EVAL-ADGS1212SDZ | Analog Devices | evaluation board i.c. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9360
|
Newark | 1W Dc/Dc-Converter Econoline Dip6 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RNM-1212S/P RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $11.9200 | Buy Now |
DISTI #
RNM-1212S/P-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 60 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.3205 | Buy Now |
DISTI #
919-RNM-1212S/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 12Vout RoHS: Compliant | 0 |
|
$6.4000 / $7.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 19 Weeks | 0 |
|
$5.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8700 / $8.9200 | Buy Now |
DISTI #
000000000006062571
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 12Vout Min Qty: 1 | 0 |
|
$6.0200 / $6.8300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 12VDC 12VDC 83mA DIP6 | 0 |
|
$7.7351 / $8.2765 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNM-1212S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RNM-1212S/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, DIP-6/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , DIP4/6,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T4 | |
Length | 8.3 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | DIP4/6,.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.05 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |