-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, DIP-6/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9405
|
Newark | Dc-Dc Converter, 3.3V, 0.303A, Dip, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:303Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Dip Rohs Compliant: Yes |Recom Power RNM-3.33.3S Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $7.9400 | Buy Now |
DISTI #
945-1219-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
85 In Stock |
|
$6.8013 / $8.5000 | Buy Now |
DISTI #
919-RNM-3.33.3S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 3.3Vout RoHS: Compliant | 60 |
|
$6.8000 / $8.3800 | Buy Now |
DISTI #
70052206
|
RS | Recom Iso DC-DC Converter, Vin 2.97 to 3.63Vdc, Vout 3.3Vdc, I/O isolation 500V ac | RECOM Power Inc. RNM-3.33.3S RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3200 / $7.5400 | RFQ |
|
Future Electronics | RNM Series 1 W Single Output 3.3 V DC/DC Converter - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$6.6700 / $6.9600 | Buy Now |
|
Onlinecomponents.com | 1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg, V. In: 3.3, V. Out: 3.3, mA. Out: 303 RoHS: Compliant |
180 In Stock |
|
$6.8900 / $9.0000 | Buy Now |
DISTI #
RNM-3.33.3S
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 3.3VDC, Iout: 303mA Min Qty: 1 | 10 |
|
$7.3100 / $8.5500 | Buy Now |
DISTI #
000000000006062616
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 3.3Vout Min Qty: 1 | 0 |
|
$6.3900 / $7.2500 | Buy Now |
|
Master Electronics | 1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg, V. In: 3.3, V. Out: 3.3, mA. Out: 303 RoHS: Compliant |
180 In Stock |
|
$6.8900 / $9.0000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 3.3VDC 3.3VDC 303mA DIP6 | 0 |
|
$7.9496 / $8.5060 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNM-3.33.3S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RNM-3.33.3S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, DIP-6/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-6/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-T4 | |
Length | 8.3 mm | |
Load Regulation-Max | 20% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.303 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | DIP4/6,.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.05 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for RNM-3.33.3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNM-3.33.3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM1-S3-S15-S | 15 Vdc, 0.067 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | RNM-3.33.3S vs PDM1-S3-S15-S |
RO-3.33.3S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 | RECOM Power Inc | RNM-3.33.3S vs RO-3.33.3S |
PDS1-S3-S5-S | 5 Vdc, 0.2 A, 1 W, 3~3.6 Vdc Input Range | CUI Inc | RNM-3.33.3S vs PDS1-S3-S5-S |
F0303S-1WR2 | DC-DC Unregulated Power Supply Module | MORNSUN | RNM-3.33.3S vs F0303S-1WR2 |
PDS1-S3-S3-D | 3.3 Vdc, 0.303 A, 1 W, 3~3.6 Vdc Input Range | CUI Inc | RNM-3.33.3S vs PDS1-S3-S3-D |
PDM1-S3-S5-S | 5 Vdc, 0.2 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | RNM-3.33.3S vs PDM1-S3-S5-S |
PDM1-S3-S12-S | 12 Vdc, 0.084 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | RNM-3.33.3S vs PDM1-S3-S12-S |
RO-3.33.3S/H | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | RECOM Power Inc | RNM-3.33.3S vs RO-3.33.3S/H |
PDS1-S3-S3-M-TR | IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module | CUI Inc | RNM-3.33.3S vs PDS1-S3-S3-M-TR |
PDS1-S3-S3-S | 3.3 Vdc, 0.303 A, 1 W, 3~3.6 Vdc Input Range | CUI Inc | RNM-3.33.3S vs PDS1-S3-S3-S |