Part Details for RNR55E1431FS-HSD by Vishay Intertechnologies
Overview of RNR55E1431FS-HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing | |
HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
922-203A-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle HSD, 2-pair, 6-column, 100ohms. |
Price & Stock for RNR55E1431FS-HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Film Resistor - 1.43 kOhm ±1% - 0.125W - ±25ppm/°C - Axial - Through Hole RoHS: Compliant |
100 In Stock |
|
$0 | Buy Now |