There are no models available for this part yet.
Overview of RNR55E2131DSBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR55E2131DSBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNR55E2131DSBSL
|
Avnet Americas | HDN-55 2.13K .5% T-9 RNR55E2131DS BSL - Bulk (Alt: RNR55E2131DSBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$26.8278 / $74.7225 | Buy Now |
CAD Models for RNR55E2131DSBSL by Vishay Intertechnologies
Part Data Attributes for RNR55E2131DSBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
HERMETICALLY SEALED, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
2.77 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
2130 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RNR55E2131DSBSL
This table gives cross-reference parts and alternative options found for RNR55E2131DSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E2131DSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E2131DSM76 | Fixed Resistor, Metal Film, 0.1W, 2130ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2131DSBSL vs RNR55E2131DSM76 |
RNR55E2131DSBSL65 | Fixed Resistor, Metal Film, 0.1W, 2130ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2131DSBSL vs RNR55E2131DSBSL65 |
RNN55E2131DRM7665 | Fixed Resistor, Metal Film, 0.1W, 2130ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2131DSBSL vs RNN55E2131DRM7665 |
RNN55E2131DPBSL | Fixed Resistor, Metal Film, 0.1W, 2130ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2131DSBSL vs RNN55E2131DPBSL |
RNR55E2131DSRSL | Fixed Resistor, Metal Film, 0.1W, 2130ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2131DSBSL vs RNR55E2131DSRSL |
RNR55E2131DSRSL65 | Fixed Resistor, Metal Film, 0.1W, 2130ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2131DSBSL vs RNR55E2131DSRSL65 |
RNN55E2131DSBSL | Fixed Resistor, Metal Film, 0.1W, 2130ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2131DSBSL vs RNN55E2131DSBSL |
RNR55E2131DSRSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 2130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E2131DSBSL vs RNR55E2131DSRSL |
RNR55E2131DSM76 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 2130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E2131DSBSL vs RNR55E2131DSM76 |