There are no models available for this part yet.
Overview of RNR57C3831FRBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR57C3831FRBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNR57C3831FRBSL
|
Avnet Americas | HDN-57 3.83K 1% T-2 RNR57C3831FR BSL - Bulk (Alt: RNR57C3831FRBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$47.6000 / $88.4775 | Buy Now |
CAD Models for RNR57C3831FRBSL by Vishay Intertechnologies
Part Data Attributes for RNR57C3831FRBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HERMETICALLY SEALED, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
3.94 mm
|
Package Length
|
7.14 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
3830 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNR57C3831FRBSL
This table gives cross-reference parts and alternative options found for RNR57C3831FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57C3831FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR57C3831FPM76 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3830 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR57C3831FRBSL vs RNR57C3831FPM76 |
RNR57C3831FMM761 | RES,AXIAL,METAL FILM,3.83K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR57C3831FRBSL vs RNR57C3831FMM761 |
RNR57C3831FRM76 | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C3831FRBSL vs RNR57C3831FRM76 |
RNR57C3831FSBSL1 | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C3831FRBSL vs RNR57C3831FSBSL1 |
RNR57C3831FPRSL | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C3831FRBSL vs RNR57C3831FPRSL |
RNR57C3831FMM76 | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C3831FRBSL vs RNR57C3831FMM76 |
RNR57C3831FMBSL1 | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C3831FRBSL vs RNR57C3831FMBSL1 |
RNR57C3831FRM76 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3830 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR57C3831FRBSL vs RNR57C3831FRM76 |
RNR57C3831FRBSL1 | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C3831FRBSL vs RNR57C3831FRBSL1 |
RNR57C3831FRM761 | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C3831FRBSL vs RNR57C3831FRM761 |