Part Details for RNX025853KFKEE by Vishay Intertechnologies
Overview of RNX025853KFKEE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX025853KFKEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4511
|
Newark | Rnx-1/4 853K 1% T-1 Ee E3 |Vishay RNX025853KFKEE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0500 / $3.7200 | Buy Now |
Part Details for RNX025853KFKEE
RNX025853KFKEE CAD Models
RNX025853KFKEE Part Data Attributes
|
RNX025853KFKEE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNX025853KFKEE
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Matte Tin (Sn) |