Part Details for RNYD1-6 by KS Terminals Inc
Overview of RNYD1-6 by KS Terminals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RNYD1-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-RNYD1-6
|
Mouser Electronics | Terminals Nylon, Double Crimp Ring, 22-16 AWG, 1/4" RoHS: Compliant | 0 |
|
$0.1510 / $0.5500 | Order Now |
Part Details for RNYD1-6
RNYD1-6 CAD Models
RNYD1-6 Part Data Attributes
|
RNYD1-6
KS Terminals Inc
Buy Now
Datasheet
|
Compare Parts:
RNYD1-6
KS Terminals Inc
Ring Terminal, 1.5mm2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | K S TERMINALS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |