Part Details for RNYD1-6 by SPC Multicomp
Overview of RNYD1-6 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RNYD1-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P3949
|
Newark | Terminal, Ring Tongue, M6, 16Awg, Red, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Product Range:Rnyd Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Multicomp Pro RNYD1-6 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$9.3400 / $14.4000 | Buy Now |
Part Details for RNYD1-6
RNYD1-6 CAD Models
RNYD1-6 Part Data Attributes
|
RNYD1-6
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
RNYD1-6
SPC Multicomp
Ring Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |