RNYDL2-5
Description: Ring Terminal,

Overview of RNYDL2-5 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for RNYDL2-5 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 45P3941
Newark Terminal, Ring, 5.3Mm Diameter, Crimp, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mmâ², Product Range:Rnyd Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Multicomp Pro RNYDL2-5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack 823
  • 1 $13.3700
  • 50 $10.9400
  • 100 $10.1800
  • 250 $9.2500
  • 500 $8.6800
$8.6800 / $13.3700 Buy Now

CAD Models for RNYDL2-5 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNYDL2-5 by SPC Multicomp

RNYDL2-5
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal and Terminal Block Type
RING TERMINAL
Wire Gauge
14 AWG
Want to compare parts?
  1. RNYDL2-5
    SPC Multicomp
    Ring Terminal,
    VS

Alternate Parts for RNYDL2-5

This table gives cross-reference parts and alternative options found for RNYDL2-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNYDL2-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
190700104 Ring Terminal, 2.5mm2, Molex RNYDL2-5 vs 190700104

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNYDL2-5 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNYDL2-5 by SPC Multicomp

Select Manufacturer
Which Manufacturer of RNYDL2-5 would you like to use for your alert(s)?
  • Please alert me when RNYDL2-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNYDL2-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNYDL2-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNYDL2-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNYDL2-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNYDL2-5 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: