-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9496
|
Newark | 1W Dc/Dc-Converter Econoline Sip4 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RO-2405S/P Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 / $11.5000 | Buy Now |
DISTI #
945-2718-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1792 / $7.7200 | Buy Now |
DISTI #
919-RO-2405S/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 5Vout RoHS: Compliant | 55 |
|
$6.1700 / $7.7200 | Buy Now |
DISTI #
72090990
|
RS | DC-DC Converter, SIP4 1kV unreg, 1W,5V, 200mA, RO Series | RECOM Power Inc. RO-2405S/P RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0300 | RFQ |
|
Future Electronics | RO Series 1 W Single Output 5 V DC/DC Converter - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Tube | 0Tube |
|
$6.7100 / $6.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7700 / $8.7800 | Buy Now |
DISTI #
RO-2405S/P
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 5VDC, Iout: 200mA, SIP4 Min Qty: 1 | 0 |
|
$6.3200 / $7.3400 | RFQ |
DISTI #
3977359
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V , 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 70 |
|
$6.9431 / $8.6770 | Buy Now |
DISTI #
3977359
|
Farnell | DC-DC CONVERTER, 5V , 0.2A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 70 |
|
$7.6363 / $9.0626 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 24VDC 5VDC 200mA SIP4 | 0 |
|
$7.2106 / $7.7153 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RO-2405S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RO-2405S/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP4,.18 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-P4 | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |