-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9537
|
Newark | Dc-Dc Converter, Medical, 24V, 0.042A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:42Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RO-3.324S Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $6.5900 | Buy Now |
DISTI #
945-1939-5-ND
|
DigiKey | DC DC CONVERTER 24V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
373 In Stock |
|
$5.9212 / $7.4000 | Buy Now |
DISTI #
919-RO-3.324S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 24Vout RoHS: Compliant | 1140 |
|
$5.4700 / $6.5100 | Buy Now |
|
Future Electronics | RO Series 1 W 24 V Single Output ECONOLINE DC/DC-Converter - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Tube | 0Tube |
|
$5.5400 / $5.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
39 Partner Stock |
|
$5.2700 / $8.0200 | Buy Now |
DISTI #
RO-3.324S
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 24VDC, Iout: 42mA, SIP4 Min Qty: 1 | 30 |
|
$6.1300 / $7.1700 | Buy Now |
DISTI #
000000000006062748
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 24Vout Min Qty: 1 | 0 |
|
$5.3000 / $6.0200 | Buy Now |
DISTI #
1893653
|
element14 Asia-Pacific | DC/DC CONVERTER, 1W, 24V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.3240 / $6.7353 | Buy Now |
DISTI #
1893653
|
Farnell | DC/DC CONVERTER, 1W, 24V RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$6.7564 / $8.3484 | Buy Now |
|
Master Electronics | RoHS: Compliant |
39 Partner Stock |
|
$5.2700 / $8.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RO-3.324S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RO-3.324S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP4,.18 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 11.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |