-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9541
|
Newark | Dc-Dc Converter, Medical, 3.3V, 0.303A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:303Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RO-3.33.3S RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $6.5900 | Buy Now |
DISTI #
945-1938-5-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
264 In Stock |
|
$5.6419 / $7.0500 | Buy Now |
DISTI #
919-RO-3.33.3S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 3.3Vout RoHS: Compliant | 85 |
|
$5.6400 / $7.0500 | Buy Now |
DISTI #
70424875
|
RS | Recom Iso DC-DC Converter, Vin 2.97 to 3.63Vdc, Vout 3.3Vdc, I/O isolation 1000Vdc | RECOM Power Inc. RO-3.33.3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5200 / $7.1200 | RFQ |
|
Future Electronics | RO Series 1 W 3.3 V Single Output ECONOLINE DC/DC-Converter - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$5.9300 / $6.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1700 / $7.8600 | Buy Now |
DISTI #
80927574
|
Verical | Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W Medical 4-Pin SIP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 42 |
|
$7.6300 / $8.7360 | Buy Now |
DISTI #
RO-3.33.3S
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 3.3VDC, Iout: 303mA Min Qty: 1 | 42 |
|
$5.9600 / $6.9800 | Buy Now |
DISTI #
000000000006062752
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 3.3Vout Min Qty: 1 | 0 |
|
$5.3000 / $6.0200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 3.3VDC 3.3VDC 303mA SIP4 | 0 |
|
$6.8215 / $7.2990 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RO-3.33.3S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RO-3.33.3S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP4,.18 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 11.5 mm | |
Load Regulation-Max | 20% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.303 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for RO-3.33.3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO-3.33.3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REM1-3.33.3S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | RO-3.33.3S vs REM1-3.33.3S |
PEM1-S3-S3-S | 3.3 Vdc, .303 A, 1 W. | CUI Inc | RO-3.33.3S vs PEM1-S3-S3-S |
PHP1-S3-S5-M | 5 Vdc, 0.2 A, 1 W, 2.97 ~ 3.63 Vdc Input Range | CUI Inc | RO-3.33.3S vs PHP1-S3-S5-M |
PDM1-S3-S5-S | 5 Vdc, 0.2 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | RO-3.33.3S vs PDM1-S3-S5-S |
RO-3.33.3S/P | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | RECOM Power Inc | RO-3.33.3S vs RO-3.33.3S/P |
PDS1-S3-S5-M | 5 Vdc, 0.2 A, 1 W | CUI Inc | RO-3.33.3S vs PDS1-S3-S5-M |
PEM1-S3-S5-S | 3.3 Vdc, .303 A, 1 W. | CUI Inc | RO-3.33.3S vs PEM1-S3-S5-S |
PDS1-S3-S3-S | 3.3 Vdc, 0.303 A, 1 W, 3~3.6 Vdc Input Range | CUI Inc | RO-3.33.3S vs PDS1-S3-S3-S |
PDS1-S3-S3-M | 3.3 Vdc, 0.303 A, 1 W | CUI Inc | RO-3.33.3S vs PDS1-S3-S3-M |
RO-3.33.3S/HP | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | RECOM Power Inc | RO-3.33.3S vs RO-3.33.3S/HP |