Part Details for RO8061/21702NM by Pulse Electronics Corporation
Overview of RO8061/21702NM by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RO8061/21702NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0832
|
Newark | Antenna, Penta Band Radome, N Male Rohs Compliant: Yes |Pulse Electronics RO8061/21702NM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$21.1900 | Buy Now |
DISTI #
55AK0956
|
Newark | Antenna, Dual Band Radome Npb/Bag |Pulse RO8061/21702NM Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.5600 / $66.0600 | Buy Now |
DISTI #
553-2568-ND
|
DigiKey | RF ANT 850MHZ/900MHZ WHIP STR N Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
820 In Stock |
|
$53.9700 | Buy Now |
DISTI #
RO8061/21702NM
|
Avnet Americas | Omni-Directional 1.5/2.5dBi Gain 960MHz/2170MHz - Bag (Alt: RO8061/21702NM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bag | 6 |
|
$21.1860 | Buy Now |
DISTI #
673-RO8061/21702NM
|
Mouser Electronics | Antennas 960-2170 MHZ N-M PENTABAND RoHS: Compliant | 0 |
|
$59.1400 / $69.0800 | Order Now |
|
Onlinecomponents.com | Outdoor Antenna: Radome Omni (RO) RoHS: Compliant | 0 |
|
$53.6000 / $112.2600 | Buy Now |
DISTI #
RO8061/21702NM
|
TTI | Antennas 960-2170 MHZ N-M PENTABAND RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$56.9100 / $59.7500 | Buy Now |
DISTI #
RO8061/21702NM
|
Avnet Americas | Omni-Directional 1.5/2.5dBi Gain 960MHz/2170MHz - Bag (Alt: RO8061/21702NM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bag | 6 |
|
$21.1860 | Buy Now |