Part Details for ROB-13177 by SparkFun Electronics
Overview of ROB-13177 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131770-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 16 column, 320 position, Right Angle Receptacle, Left Guide Pin. | |
10131770-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 16 column, 320 position, Right Angle Receptacle, No Guide Pin. | |
10131770-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 16 column, 320 position, Right Angle Receptacle, Right Guide Pin. |
Price & Stock for ROB-13177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1698-ND
|
DigiKey | MICRO GRIPPER KIT B HUB MNT Min Qty: 1 Lead time: 7 Weeks Container: Box |
5 In Stock |
|
$6.2500 | Buy Now |
DISTI #
474-ROB-13177
|
Mouser Electronics | Educational Robotic Kits Micro Gripper Kit B - Hub Mount RoHS: Compliant | 0 |
|
$6.2500 | Order Now |
|
Onlinecomponents.com | Micro Gripper Kit B - Hub Mount RoHS: Compliant | 0 |
|
$6.4100 / $9.6200 | Buy Now |