ROM-0505S/P
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4

Overview of ROM-0505S/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AM27S25DM Rochester Electronics LLC OTP ROM
AM27C256-55PC Rochester Electronics LLC OTP ROM,
27S185ALM/B Rochester Electronics LLC 27S185A - OTP ROM, 2KX4

Price & Stock for ROM-0505S/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X9573
Newark Dc-Dc Converter, Medical, 5V, 0.2A, Sip, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power ROM-0505S/P RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $8.9100
  • 50 $8.1200
  • 100 $7.6800
  • 250 $7.4800
$7.4800 / $8.9100 Buy Now
DISTI # 945-1531-5-ND
DigiKey DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube 1133
In Stock
  • 1 $8.7000
  • 5 $8.5720
  • 10 $8.4480
  • 25 $8.1992
  • 50 $7.9508
  • 100 $7.7023
  • 250 $7.4538
  • 500 $6.9569
$6.9569 / $8.7000 Buy Now
DISTI # 919-ROM-0505S/P
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 5Vout RoHS: Compliant 43
  • 1 $8.5800
  • 10 $8.4500
  • 25 $7.9500
  • 84 $7.4500
  • 252 $6.9500
$6.9500 / $8.5800 Buy Now
DISTI # 72085275
RS DC-DC Converter, SIP4 3kV , Single, 1W, 05V, 200mA, ROM Series | RECOM Power Inc. ROM-0505S/P RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 42 $8.4400
  • 84 $8.1900
$8.1900 / $8.4400 RFQ
Future Electronics ROM Series DC/DC 5V 1W Single Output THT Isolated Converter Module RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 16 Weeks Container: Bulk 0
Bulk
  • 42 $7.5900
  • 84 $7.5500
  • 126 $7.5300
  • 168 $7.5100
  • 210 $7.4500
$7.4500 / $7.5900 Buy Now
Onlinecomponents.com   RoHS: Compliant 29 Partner Stock
  • 5 $9.8800
  • 42 $7.9900
  • 84 $7.6100
  • 126 $7.3800
  • 252 $6.9700
  • 504 $6.8600
  • 1,008 $6.7600
  • 2,520 $6.5100
$6.5100 / $9.8800 Buy Now
DISTI # 81011346
Verical Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Module Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Americas - 29
  • 7 $10.2700
$10.2700 Buy Now
DISTI # ROM-0505S/P
TME Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SIP4 Min Qty: 1 0
  • 1 $8.6100
  • 42 $7.6900
  • 126 $7.3700
$7.3700 / $8.6100 RFQ
DISTI # 000000000006062790
Sager Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 5Vout Min Qty: 1 0
  • 1 $7.4100
  • 10 $7.2000
  • 25 $7.0000
  • 50 $6.8100
  • 100 $6.7200
  • 250 $6.5300
$6.5300 / $7.4100 Buy Now
DISTI # C1S618500915700
Chip1Stop DC/DC Switching Regulators 29
  • 11 $7.4200
  • 25 $7.4000
$7.4000 / $7.4200 Buy Now
Master Electronics   RoHS: Compliant 29 Partner Stock
  • 5 $9.8800
  • 42 $7.9900
  • 84 $7.6100
  • 126 $7.3800
  • 252 $6.9700
  • 504 $6.8600
  • 1,008 $6.7600
  • 2,520 $6.5100
$6.5100 / $9.8800 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 5VDC 5VDC 200mA SIP4 Micro 0
  • 1 $8.9996
  • 42 $8.4108
$8.4108 / $8.9996 RFQ

CAD Models for ROM-0505S/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ROM-0505S/P by RECOM Power Inc

ROM-0505S/P
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
, SIP4,.18
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
SEATED HGT CALCULATED
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
78%
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSIP-T4
Length
11.5 mm
Load Regulation-Max
15%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
SIP
Package Equivalence Code
SIP4,.18
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
8.2 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
6 mm
Want to compare parts?
  1. ROM-0505S/P
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4
    VS

Alternate Parts for ROM-0505S/P

This table gives cross-reference parts and alternative options found for ROM-0505S/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROM-0505S/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RO-0505S DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 RECOM Power Inc ROM-0505S/P vs RO-0505S
PES1-S5-S5-M 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range CUI Inc ROM-0505S/P vs PES1-S5-S5-M
PUB0505S1M DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 Flex Ltd ROM-0505S/P vs PUB0505S1M
PEM1-S5-S5-S 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range CUI Inc ROM-0505S/P vs PEM1-S5-S5-S
REM10-505S/ACTRL DC-DC Regulated Power Supply Module RECOM Power Inc ROM-0505S/P vs REM10-505S/ACTRL
IE0305D-H DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-4 XP Power ROM-0505S/P vs IE0305D-H
VEFT1-S5-S5-SMT IC 1-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMD-12/10, Power Supply Module CUI Inc ROM-0505S/P vs VEFT1-S5-S5-SMT
AM1PS-0505SH30JZ DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 82; Max Capacitive load (µF): 2400; Package type: SIP8; Mounting: PCB; W (in): 0.4; L (in): 0.5; H (in): 0.32; W (mm): 10.16; L (mm): 12.7; H (mm): 8.2; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): 1.2; Load Regulation %: 15; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous Aimtec ROM-0505S/P vs AM1PS-0505SH30JZ
IE0305D DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-4 XP Power ROM-0505S/P vs IE0305D
IV0505DA DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-5 XP Power ROM-0505S/P vs IV0505DA

Related Parts for ROM-0505S/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ROM-0505S/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ROM-0505S/P by RECOM Power Inc

Select Manufacturer
Which Manufacturer of ROM-0505S/P would you like to use for your alert(s)?
  • Please alert me when ROM-0505S/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ROM-0505S/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ROM-0505S/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ROM-0505S/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ROM-0505S/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ROM-0505S/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: