ROM-0512S/P
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4

Overview of ROM-0512S/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AM27S25DM Rochester Electronics LLC OTP ROM
AM27C256-55PC Rochester Electronics LLC OTP ROM,
27S185ALM/B Rochester Electronics LLC 27S185A - OTP ROM, 2KX4

Price & Stock for ROM-0512S/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X9575
Newark 1W Dc/Dc-Converter Econoline Sip4 3Kv Unreg/Tube |Recom Power ROM-0512S/P RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.9400
  • 100 $10.5800
  • 250 $9.7000
  • 500 $9.0100
  • 1,000 $8.4700
$8.4700 / $12.9400 Buy Now
DISTI # ROM-0512S/P-ND
DigiKey DC DC CONVERTER 12V 1W Min Qty: 42 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 42 $7.9507
$7.9507 Buy Now
DISTI # 919-ROM-0512S/P
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 12Vout RoHS: Compliant 0
  • 1 $8.5800
  • 10 $8.4500
  • 25 $7.9500
  • 84 $7.7000
  • 252 $7.4500
  • 504 $6.9500
$6.9500 / $8.5800 Order Now
DISTI # 72090826
RS DC-DC Converter, SIP4 3kV unreg, 1W,12V, 83mA, ROM Series | RECOM Power Inc. ROM-0512S/P RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 42 $8.4400
  • 84 $8.1900
$8.1900 / $8.4400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 19 Weeks 0
  • 42 $6.3900
$6.3900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $9.6900
  • 42 $7.8300
  • 84 $7.4600
  • 126 $7.2400
  • 252 $6.8300
  • 504 $6.7300
  • 1,008 $6.6300
  • 2,520 $6.3800
$6.3800 / $9.6900 Buy Now
DISTI # 000000000006062792
Sager Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 12Vout Min Qty: 1 0
  • 1 $7.4100
  • 10 $7.2000
  • 25 $7.0000
  • 50 $6.8100
  • 100 $6.7200
  • 250 $6.5300
$6.5300 / $7.4100 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 5VDC 12VDC 83mA SIP4 Micro 0
  • 1 $8.9996
  • 42 $8.4108
$8.4108 / $8.9996 RFQ

CAD Models for ROM-0512S/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ROM-0512S/P by RECOM Power Inc

ROM-0512S/P
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SIP-4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-T4
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.083 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP4,.18
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. ROM-0512S/P
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ROM-0512S/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ROM-0512S/P by RECOM Power Inc

Select Manufacturer
Which Manufacturer of ROM-0512S/P would you like to use for your alert(s)?
  • Please alert me when ROM-0512S/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ROM-0512S/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ROM-0512S/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ROM-0512S/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ROM-0512S/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ROM-0512S/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: