Part Details for ROM-2415S by RECOM Power Inc
Overview of ROM-2415S by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27S25DM | Rochester Electronics LLC | OTP ROM | |
AM27C256-55PC | Rochester Electronics LLC | OTP ROM, | |
27S185ALM/B | Rochester Electronics LLC | 27S185A - OTP ROM, 2KX4 |
Price & Stock for ROM-2415S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70052078
|
RS | DC-DC Converter, Out 15VDC, In 24VDC, Thru-Hole, Enclosed, 1W, Linear, 1 | RECOM Power Inc. ROM-2415S RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2900 / $7.8400 | RFQ |
Part Details for ROM-2415S
ROM-2415S CAD Models
ROM-2415S Part Data Attributes
|
ROM-2415S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
ROM-2415S
RECOM Power Inc
Analog Circuit
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |